2800040 | Phoenix Contact
Surge protection device, 24 VDC, 2800040
Unit Price (€ / pc.)
295.4294 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Surge protection device, 2800040, Phoenix Contact
Surge protection for two floating signal circuits in screw-on module with IP67 protection for sensor heads, connection M20 x 1.5. Tested in accordance with the protection types in Ex areas Ex d / Ex tD / Ex ia IIC / Ex iaD. Can be used inside of a fieldbus-system according to the FISCO concept.
Features
- Easiest field mounting with standardized thread
- Versatile in use with universal protective circuit
- Use under extreme ambient conditions with robust design
Technical specifications
Version | Überspannungsschutzgerät | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |