2800053 | Phoenix Contact
Surge protection device, 48 VDC, 2800053
Unit Price (€ / pc.)
183.1529 € *
Available: 0 pcs.
Available in 10 days: 18 pcs.
Leadtime: 1 Week **
Surge protection device, 2800053, Phoenix Contact
Surge protection for one floating signal circuits in screw-on module with IP67 protection for sensor heads, connection M20 x 1.5. Tested in accordance with the protection types in Ex areas Ex d / Ex tD / Ex ia IIC / Ex iaD. Can be used inside of a fieldbus-system according to the FISCO concept.
Features
- Easiest field mounting with standardized thread
- Versatile in use with universal protective circuit
- Use under extreme ambient conditions with robust design
Technical specifications
Ausführung | Überspannungsschutzgerät | |
Spannung | 48 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |