2800054 | Phoenix Contact

Surge protection device, 48 VDC, 2800054

Order No.: 64P5983
EAN: 4046356445689
MPN:
2800054
S-PT-EX-48DC-1/2"
Series: S-PT
2800054 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
183.1529 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 1 Week **
Total Price:
183.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
183.1529 €

Surge protection device, 2800054, Phoenix Contact

Surge protection for one floating signal circuit in screw-on module with IP67 protection for sensor heads, connection 1.27 cm 14 NPT. Tested in accordance with the protection types in Ex areas Ex d / Ex tD / Ex ia IIC / Ex iaD. Can be used inside of a fieldbus-system according to the FISCO concept.

Features

  • Easiest field mounting with standardized thread
  • Versatile in use with universal protective circuit
  • Use under extreme ambient conditions with robust design
Technical specifications
Ausführung Überspannungsschutzgerät
Spannung 48 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei