2800103 | Phoenix Contact

Surge arrester, 80 A, 240-415 VAC, 2800103

Order No.: 64P6152
EAN: 4046356498845
MPN:
2800103
VAL-MS 230/2+0
Series: VAL
2800103 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
141.7528 € *
Available: 0 pcs.
Available in 10 days: 120 pcs.
Leadtime: 1 Week **
Total Price:
141.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
141.7528 €

Surge arrester, 2800103, Phoenix Contact

2-position rail-mountable surge arrester for 2+0 circuit, thermal/dynamic monitoring and visual fault indicator. Arrester rated voltage: 275 V AC.

Features

  • Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
  • Easy testing and insulation measurement, thanks to pluggable protection modules
  • Wide range of applications due to various nominal voltages
  • High degree of modularity provides individual solutions for every application
Technical specifications
Ausführung Überspannungsableiter
Nennstrom 80 A
Spannung 240-415 VAC
Anschluss Schraubanschluss
Montage DIN-Schiene
Logistics
Ursprungsland DE
Zolltarifnummer 85363030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes