2800187 | Phoenix Contact

Lightning/surge arrester, 80 A, 240 VAC, 2800187

Order No.: 64P6242
EAN: 4046356518581
MPN:
2800187
VAL-MS-T1/T2 335/12.5/1+1
Series: VAL
2800187 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
293.9181 € *
Available: 0 pcs.
Available in 10 days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
293.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
293.9181 €

Surge arrester, 2800187, Phoenix Contact

Universal varistor-based plug-in lightning/surge arrester for 1-phase power supply networks with separate N and PE (3-conductor system: L1, N, PE).

Features

  • Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
  • Easy testing and insulation measurement, thanks to pluggable protection modules
  • Vibration-resistant latching ensures the plug remains firmly in place
Technical specifications
Version Blitzstrom-/Überspannungsableiter
Rated current 80 A
Voltage 240 VAC
Connection Schraubanschluss
Assembly DIN-Schiene
Logistics
Country of origin DE
Customs tariff number 85363030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes