2800188 | Phoenix Contact

Lightning/surge arrester, 80 A, 240-415 VAC, 2800188

Order No.: 64P6245
EAN: 4046356518598
MPN:
2800188
VAL-MS-T1/T2 335/12.5/3+0-FM
Series: VAL
2800188 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
461.7319 € *
Available: 0 pcs.
Available in 10 days: 139 pcs.
Leadtime: 2 Weeks **
Total Price:
461.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
461.7319 €

Surge arrester, 2800188, Phoenix Contact

Universal varistor-based plug-in lightning/surge arrester for 3-phase power supply networks with common N and PE (4-conductor system: L1, L2, L3, PEN), with remote indication contact.

Features

  • Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
  • Easy testing and insulation measurement, thanks to pluggable protection modules
  • Vibration-resistant latching ensures the plug remains firmly in place
Technical specifications
Version Blitzstrom-/Überspannungsableiter
Rated current 80 A
Voltage 240-415 VAC
Connection Schraubanschluss
Assembly DIN-Schiene
Logistics
Country of origin DE
Customs tariff number 85363030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes