2800190 | Phoenix Contact

Surge protection plug, 240-415 VAC, 2800190

Order No.: 64P6239
EAN: 4046356518611
MPN:
2800190
VAL-MS-T1/T2 335/12.5 ST
Series: VAL
2800190 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
120.2257 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 1 Week **
Total Price:
1,202.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
120.2257 €

Surge protection plug, 2800190, Phoenix Contact

L-N replacement plug for VAL-MS-T1/T2 335/12.5 plug-in lighting/surge arrester.

Features

  • Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
  • Easy testing and insulation measurement, thanks to pluggable protection modules
  • Vibration-resistant latching ensures the plug remains firmly in place
Technical specifications
Anschluss Steckbar
Ausführung Überspannungsschutzstecker
Spannung 240-415 VAC
Logistics
Ursprungsland DE
Zolltarifnummer 85363030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes