2800191 | Phoenix Contact

Surge protection plug, 240-415 VAC, 2800191

Order No.: 64P5695
EAN: 4046356518628
MPN:
2800191
F-MS-T1/T2 50 ST
Series: F-MS
2800191 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
133.9464 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,339.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
133.9464 €

Surge protection plug, 2800191, Phoenix Contact

N-PE replacement plug for VAL-MS-T1/T2 335/12.5 plug-in lighting/surge arrester.

Features

  • Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
  • Easy testing and insulation measurement, thanks to pluggable protection modules
Technical specifications
Connection Steckbar
Version Überspannungsschutzstecker
Voltage 240-415 VAC
Logistics
Country of origin DE
Customs tariff number 85363030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes