2800419 | Phoenix Contact
Lightning/surge arrester, 150 A, 554-960 VAC, 2800419
Unit Price (€ / pc.)
542.1164 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Surge arrester, 2800419, Phoenix Contact
Lightning/surge arrester, according to type 1/2 / class I/II, for 1-phase power supply networks with combined PE and N installed in one conductor (L1, PEN).
Features
- Use in harsh environments with robust design
- Universal solution for various network types
- Function monitoring using optical status indicator
- Multi-stage status monitoring via remote indication contact
Technical specifications
Version | Blitzstrom-/Überspannungsableiter | |
Rated current | 150 A | |
Voltage | 554-960 VAC | |
Connection | Schraubanschluss | |
Assembly | Schraubmontage |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |