2800623 | Phoenix Contact

Surge protection plug, 300 A, 400 VDC, 2800623

Order No.: 64P6207
EAN: 4046356615105
MPN:
2800623
VAL-MS 600DC-PV-ST
Series: VAL
2800623 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
68.0561 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
68.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
68.0561 €

Surge protection plug, 2800623, Phoenix Contact

Replacement plug for PV arrester.

Technical specifications
Anschluss Steckbar
Ausführung Überspannungsschutzstecker
Nennstrom 300 A
Spannung 400 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes