2800627 | Phoenix Contact

Surge arrester, 300 A, 5-250 VAC/30 VDC, 2800627

Order No.: 64P6140
EAN: 4046356615075
MPN:
2800627
VAL-MS 1000DC-PV/2+V-FM
Series: VAL
2800627 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
303.6047 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
303.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
303.6047 €

Surge arrester, 2800627, Phoenix Contact

Surge protective device for 2-position isolated and grounded 1,000 V DC PV systems, for DIN rail mounting, 3-position base element with remote indication contact, three pluggable temperature-monitored protective elements, status message on each plug.

Features

  • Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
  • Easy testing and insulation measurement, thanks to pluggable protection modules
  • Wide range of applications due to various nominal voltages
  • High degree of modularity provides individual solutions for every application
Technical specifications
Anschluss Schraubanschluss
Ausführung Überspannungsableiter
Montage DIN-Schiene
Nennstrom 300 A
Spannung 5-250 VAC/30 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85363030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes