2800642 | Phoenix Contact
Surge arrester, 300 A, 800 VDC, 2800642
Unit Price (€ / pc.)
249.8405 € *
Available: 0 pcs.
Leadtime: On Request **
Surge arrester, 2800642, Phoenix Contact
Surge protective device for 2-position isolated and grounded 600 V DC PV systems, for DIN rail mounting, 3-position base element, three pluggable temperature-monitored protective elements, status message on each plug.
Features
- Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
- Easy testing and insulation measurement, thanks to pluggable protection modules
- Wide range of applications due to various nominal voltages
- High degree of modularity provides individual solutions for every application
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Überspannungsableiter | |
Montage | DIN-Schiene | |
Nennstrom | 300 A | |
Spannung | 800 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |