2800723 | Phoenix Contact

Surge protection device, 1.5 A, 2800723

Order No.: 64P5599
EAN: 4046356730273
MPN:
2800723
D-LAN-CAT.5-FP
Series: D-LAN
2800723 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
111.622 € *
Available: 0 pcs.
Available in 10 days: 246 pcs.
Leadtime: 1 Week **
Total Price:
111.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
111.622 €

Surge protection device, 2800723, Phoenix Contact

Fine surge protection for data networks up to 1 Gbps. For use in Ethernet, Power over Ethernet (PoE, mode A and mode B), token ring, ISDN, and DS1. RJ45 attachment plug with separate grounding cable and snap-on foot for NS 35 DIN rails.

Technical specifications
Ausführung Überspannungsschutzgerät
Montage DIN-Schiene
Nennstrom 1.5 A
Logistics
Ursprungsland CN
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei