2800770 | Phoenix Contact
Surge protection plug, 1 A, 5 VDC, 2800770
Unit Price (€ / pc.)
120.0829 € *
Available: 0 pcs.
Leadtime: On Request **
Surge protection plug, 2800770, Phoenix Contact
Surge protection plug with integrated multi-stage status indicator on the module for a 2-wire floating signal circuit. 5 V DC nominal voltage.
Features
- Predictive monitoring with 3-stage LED display
- The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
- Maximum ease of maintenance, thanks to the 2-piece design
- Maximum protection for MCR applications with high discharge capacity
Technical specifications
Anschluss | Steckbar | |
Ausführung | Überspannungsschutzstecker | |
Nennstrom | 1 A | |
Spannung | 5 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |