2800772 | Phoenix Contact

Surge protection plug, 1 A, 24 VDC, 2800772

Order No.: 64P5877
EAN: 4046356645478
MPN:
2800772
PT-IQ-1X2-24DC-P
Series: PT-IQ
2800772 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
120.0829 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
120.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
120.0829 €

Surge protection plug, 2800772, Phoenix Contact

Surge protection plug with integrated multi-stage status indicator on the module for a 2-wire floating signal circuit. 24 V DC nominal voltage.

Features

  • Predictive monitoring with 3-stage LED display
  • The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
  • Maximum ease of maintenance, thanks to the 2-piece design
  • Maximum protection for MCR applications with high discharge capacity
Technical specifications
Connection Steckbar
Version Überspannungsschutzstecker
Rated current 1 A
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei