2800773 | Phoenix Contact

Surge protection plug, 300 mA, 48 VDC, 2800773

Order No.: 64P5880
EAN: 4046356645461
MPN:
2800773
PT-IQ-1X2-48DC-P
Series: PT-IQ
2800773 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
120.0829 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
120.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
120.0829 €

Surge protection plug, 2800773, Phoenix Contact

Surge protection plug with integrated multi-stage status indicator on the module for a 2-wire floating signal circuit. 48 V DC nominal voltage.

Features

  • Predictive monitoring with 3-stage LED display
  • The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
  • Maximum ease of maintenance, thanks to the 2-piece design
  • Maximum protection for MCR applications with high discharge capacity
Technical specifications
Connection Steckbar
Version Überspannungsschutzstecker
Rated current 300 mA
Voltage 48 VDC
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei