2800783 | Phoenix Contact

Surge protection plug, 600 mA, 5 VDC, 2800783

Order No.: 64P5926
EAN: 4046356645263
MPN:
2800783
PT-IQ-3-PB-P
Series: PT-IQ
2800783 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
124.1289 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 1 Week **
Total Price:
124.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
124.1289 €

Surge protection plug, 2800783, Phoenix Contact

Surge protection plug with integrated multi-stage status indicator on the module for three signal wires. For HF applications. Nominal voltage: 5 V DC.

Features

  • Predictive monitoring with 3-stage LED display
  • The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
  • Maximum ease of maintenance, thanks to the 2-piece design
  • Maximum protection for MCR applications with high discharge capacity
Technical specifications
Anschluss Steckbar
Ausführung Überspannungsschutzstecker
Nennstrom 600 mA
Spannung 5 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei