2800788 | Phoenix Contact

Surge protection device, 1 A, 24 VDC, 2800788

Order No.: 64P5890
EAN: 4046356645201
MPN:
2800788
PT-IQ-2X1+F-24DC-UT
Series: PT-IQ
2800788 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
179.3092 € *
Available: 0 pcs.
Available in 10 days: 36 pcs.
Leadtime: 2 Weeks **
Total Price:
179.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
179.3092 €

Surge protection device, 2800788, Phoenix Contact

Surge protection, consisting of protective plug and base element, with integrated multi-stage status indicator on the module for two signal wires with common reference potential. Indirect grounding via gas-filled surge arrester.

Features

  • Predictive monitoring with 3-stage LED display
  • Install quickly and error-free with DIN rail connectors
  • Maximum ease of maintenance, thanks to the 2-piece design
  • Maximum protection for MCR applications with high discharge capacity
Technical specifications
Version Überspannungsschutzgerät
Rated current 1 A
Voltage 24 VDC
Connection Schraubanschluss
Assembly DIN-Schiene
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei