2800796 | Phoenix Contact

Surge protection plug, 600 mA, 12 VDC, 2800796

Order No.: 64P5944
EAN: 4046356705998
MPN:
2800796
PT-IQ-5-HF-12DC-P
Series: PT-IQ
2800796 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
215.8779 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
215.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
215.8779 €

Surge protection plug, 2800796, Phoenix Contact

Surge protection plug with integrated multi-stage status indicator on the module for five signal wires. For HF applications. Nominal voltage: 12 V DC.

Features

  • Predictive monitoring with 3-stage LED display
  • The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
  • Maximum ease of maintenance, thanks to the 2-piece design
  • Maximum protection for MCR applications with high discharge capacity
Technical specifications
Connection Steckbar
Version Überspannungsschutzstecker
Rated current 600 mA
Voltage 12 VDC
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei