2800801 | Phoenix Contact

Surge protection device, 600 mA, 12 VDC, 2800801

Order No.: 64P5941
EAN: 4046356665247
MPN:
2800801
PT-IQ-5-HF+F-12DC-UT
Series: PT-IQ
Phoenix Contact
2800801 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
304.7114 € *
Available: 0 pcs.
Available in 10 days: 16 pcs.
Leadtime: 1 Week **
Total Price:
304.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
304.7114 €

Surge protection device, 2800801, Phoenix Contact

Surge protection, consisting of protective plug and base element, with integrated multi-stage status indicator on the module for five signal wires. For HF applications and telecommunications interfaces without supply voltage (up to 90 Mbps).

Features

  • Predictive monitoring with 3-stage LED display
  • Install quickly and error-free with DIN rail connectors
  • Maximum ease of maintenance, thanks to the 2-piece design
  • Maximum protection for MCR applications with high discharge capacity
Technical specifications
Connection screw connection
Version surge protection device
Assembly DIN rail
Rated current 600 mA
Voltage 12 VDC
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead