2800803 | Phoenix Contact
Surge protection plug, 700 mA, 12 VDC, 2800803
Unit Price (€ / pc.)
202.4904 € *
Available: 0 pcs.
Available in 10 days: 5 pcs.
Leadtime: 2 Weeks **
Surge protection plug, 2800803, Phoenix Contact
Surge protection plug with integrated multi-stage status indicator on the module for two 2-wire floating signal circuits. Nominal voltage: 12 V DC.
Features
- Predictive monitoring with 3-stage LED display
- The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
- Maximum ease of maintenance, thanks to the 2-piece design
- Maximum protection for MCR applications with high discharge capacity
Technical specifications
Connection | Steckbar | |
Version | Überspannungsschutzstecker | |
Rated current | 700 mA | |
Voltage | 12 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |