2800810 | Phoenix Contact

Surge protection plug, 300 mA, 48 VDC, 2800810

Order No.: 64P5911
EAN: 4046356705974
MPN:
2800810
PT-IQ-2X2-48DC-P
Series: PT-IQ
2800810 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
202.4904 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
202.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
202.4904 €

Surge protection plug, 2800810, Phoenix Contact

Surge protection plug with integrated multi-stage status indicator on the module for two 2-wire floating signal circuits. Nominal voltage: 48 V DC.

Features

  • Predictive monitoring with 3-stage LED display
  • The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
  • Maximum ease of maintenance, thanks to the 2-piece design
  • Maximum protection for MCR applications with high discharge capacity
Technical specifications
Anschluss Steckbar
Ausführung Überspannungsschutzstecker
Nennstrom 300 mA
Spannung 48 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei