2800976 | Phoenix Contact
Surge protection device, 1 A, 24 VDC, 2800976
Unit Price (€ / pc.)
171.2053 € *
Available: 0 pcs.
Available in 10 days: 57 pcs.
Leadtime: 2 Weeks **
Surge protection device, 2800976, Phoenix Contact
Surge protection, consisting of protective plug and base element, with integrated multi-stage status indicator on the module, for one 2-wire floating signal circuit, HART-compatible.
Features
- Predictive monitoring with 3-stage LED display
- Install quickly and error-free with DIN rail connectors
- Maximum ease of maintenance, thanks to the 2-piece design
- Maximum protection for MCR applications with high discharge capacity
Technical specifications
Version | Überspannungsschutzgerät | |
Rated current | 1 A | |
Voltage | 24 VDC | |
Connection | Schraubanschluss | |
Assembly | DIN-Schiene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |