2800981 | Phoenix Contact

Surge protection device, 700 mA, 24 VDC, 2800981

Order No.: 64P5902
EAN: 4046356665810
MPN:
2800981
PT-IQ-2X2+F-24DC-UT
Series: PT-IQ
2800981 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
291.6333 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
291.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
291.6333 €

Surge protection device, 2800981, Phoenix Contact

Surge protection, consisting of protective plug and base element, with integrated multi-stage status indicator on the module for two 2-wire floating signal circuits. Indirect grounding via gas discharge tube, HART-compatible.

Features

  • Predictive monitoring with 3-stage LED display
  • Install quickly and error-free with DIN rail connectors
  • Maximum ease of maintenance, thanks to the 2-piece design
  • Maximum protection for MCR applications with high discharge capacity
Technical specifications
Anschluss Schraubanschluss
Ausführung Überspannungsschutzgerät
Montage DIN-Schiene
Nennstrom 700 mA
Spannung 24 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei