2800983 | Phoenix Contact

Surge protection device, 700 mA, 24 VDC, 2800983

Order No.: 64P5930
EAN: 4046356664165
MPN:
2800983
PT-IQ-4X1+F-24DC-UT
Series: PT-IQ
2800983 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
301.7483 € *
Available: 0 pcs.
Available in 10 days: 10 pcs.
Leadtime: 1 Week **
Total Price:
301.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
301.7483 €

Surge protection device, 2800983, Phoenix Contact

Surge protection, consisting of protective plug and base element, with integrated multi-stage status indicator on the module for four signal wires with common reference potential. Indirect grounding via gas-filled surge arrester.

Features

  • Predictive monitoring with 3-stage LED display
  • Install quickly and error-free with DIN rail connectors
  • Maximum ease of maintenance, thanks to the 2-piece design
  • Maximum protection for MCR applications with high discharge capacity
Technical specifications
Ausführung Überspannungsschutzgerät
Nennstrom 700 mA
Spannung 24 VDC
Anschluss Schraubanschluss
Montage DIN-Schiene
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei