2800989 | Phoenix Contact

Replacement plug, 130 mA, 24 VDC, 2800989

Order No.: 64P5954
EAN: 4046356665971
MPN:
2800989
PT-IQ-PTB-P
Series: PT-IQ
2800989 Phoenix Contact Overvoltage Protection Image 1
2800989 Phoenix Contact Overvoltage Protection Image 2
Image may differ
Unit Price (€ / pc.)
133.637 € *
Available: 0 pcs.
Available in 10 days: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
133.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
133.637 €

Plug, 2800989, Phoenix Contact

Replacement plug for the PLUGTRAB PT-IQ-PTB... supply and remote signaling module.

Features

  • Predictive monitoring with 3-stage LED display
  • Integration of the status message into the system controller via group remote signaling
  • The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
  • Maximum ease of maintenance, thanks to the 2-piece design
  • Maximum protection for MCR applications with high discharge capacity
Technical specifications
Connection Steckbar
Version Ersatzstecker
Rated current 130 mA
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei