2801042 | Phoenix Contact
Lightning/surge arrester, 80 A, 240 VAC, 2801042
Unit Price (€ / pc.)
150.6421 € *
Available: 0 pcs.
Available in 10 days: 3 pcs.
Leadtime: 2 Weeks **
Lightning/surge arrester, 2801042, Phoenix Contact
Universal varistor-based plug-in lightning/surge arrester for 1-phase power supply networks with common N and PE (2-conductor system: L1, PEN), with remote indication contact.
Features
- Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
- Easy testing and insulation measurement, thanks to pluggable protection modules
- Vibration-resistant latching ensures the plug remains firmly in place
Technical specifications
Version | Blitzstrom-/Überspannungsableiter | |
Rated current | 80 A | |
Voltage | 240 VAC | |
Connection | Schraubanschluss | |
Assembly | DIN-Schiene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |