2801136 | Phoenix Contact
Lightning/surge arrester, 80 A, 240-415 VAC, 2801136
Unit Price (€ / pc.)
154.2954 € *
Available in 5 Days: 6 pcs. - if ordered today
Lightning/surge arrester, 2801136, Phoenix Contact
Lightning/surge arrester, consisting of base element and protective plug with N-PE total current spark gap, for mounting on NS 35/7,5. Housing width: 17.5 mm (1TE).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lightning/surge arrester | |
| Rated current | 80 A | |
| Voltage | 240-415 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85363030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |