2801162 | Phoenix Contact
Lightning/surge arrester, 300 A, 525 VDC, 2801162
Unit Price (€ / pc.)
73.185 € *
Available: 0 pcs.
Available in 10 days: 174 pcs.
Leadtime: 2 Weeks **
Surge protection plug, 2801162, Phoenix Contact
Replacement plug for PV arrester.
Technical specifications
Connection | Steckbar | |
Version | Blitzstrom-/Überspannungsableiter | |
Rated current | 300 A | |
Voltage | 525 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |