2801163 | Phoenix Contact

Lightning/surge arrester, 80 A, 720 V, 2801163

Order No.: 64P6259
EAN: 4046356714303
MPN:
2801163
VAL-MS-T1/T2 600DC-PV/2+V
Series: VAL
2801163 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
268.7615 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
268.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
268.7615 €

Lightning/surge arrester, 2801163, Phoenix Contact

Lightning current arrester / surge protective device for 2-position isolated and grounded 600 V DC PV voltage systems, for DIN rail mounting, 3-position base element, three pluggable temperature-monitored protective elements, status message at each plug.

Features

  • Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
  • Easy testing and insulation measurement, thanks to pluggable protection modules
Technical specifications
Version Blitzstrom-/Überspannungsableiter
Rated current 80 A
Voltage 720 V
Connection Schraubanschluss
Assembly DIN-Schiene
Logistics
Country of origin DE
Customs tariff number 85363030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes