2801164 | Phoenix Contact

Lightning/surge arrester, 300 A, 5-250 VAC/30 VDC, 2801164

Order No.: 64P6260
EAN: 4046356714297
MPN:
2801164
VAL-MS-T1/T2 600DC-PV/2+V-FM
Series: VAL
2801164 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
326.5003 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
326.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
326.5003 €

Lightning/surge arrester, 2801164, Phoenix Contact

Lightning current arrester / surge protective device for 2-position isolated and grounded 600 V DC PV voltage systems, for DIN rail mounting, 3-position base element with remote indication contact, three pluggable temperature-monitored protective elements, status message at each plug.

Features

  • Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
  • Easy testing and insulation measurement, thanks to pluggable protection modules
Technical specifications
Version Blitzstrom-/Überspannungsableiter
Rated current 300 A
Voltage 5-250 VAC/30 VDC
Connection Schraubanschluss
Assembly DIN-Schiene
Logistics
Country of origin DE
Customs tariff number 85363030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes