2801242 | Phoenix Contact

Surge protection plug, 60 VDC, 2801242

Order No.: 64P6250
EAN: 4046356750196
MPN:
2801242
VAL-MS-T1/T2 48/12.5 ST
Series: VAL
2801242 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
121.9631 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
121.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.9631 €

Surge protection plug, 2801242, Phoenix Contact

L-N replacement plug for VAL-MS-T1/T2 48/12.5 plug-in lighting/surge arrester.

Features

  • Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
  • Easy testing and insulation measurement, thanks to pluggable protection modules
  • Vibration-resistant latching ensures the plug remains firmly in place
  • Surge protection
Technical specifications
Anschluss Steckbar
Ausführung Überspannungsschutzstecker
Spannung 60 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes