2801248 | Phoenix Contact

Surge protection device, 1 A, 24 VDC, 2801248

Order No.: 64P5889
EAN: 4046356766319
MPN:
2801248
PT-IQ-2X1+F-24DC-PT
Series: PT-IQ
Phoenix Contact
2801248 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
199.3607 € *
Available: 0 pcs.
Available in 10 days: 108 pcs.
Leadtime: 1 Week **
Total Price:
199.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
199.3607 €

Surge protection device, 2801248, Phoenix Contact

Surge protection, consisting of protective plug and base element, with integrated multi-stage status indicator on the module for two signal wires with common reference potential. Indirect grounding via gas-filled surge arrester.

Features

  • Predictive monitoring with 3-stage LED display
  • Install quickly and error-free with DIN rail connectors
  • Maximum ease of maintenance, thanks to the 2-piece design
  • Maximum protection for MCR applications with high discharge capacity
Technical specifications
Anschluss Steckbar
Ausführung Überspannungsschutzgerät
Montage DIN-Schiene
Nennstrom 1 A
Spannung 24 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85363030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei