2801255 | Phoenix Contact
Surge protection device, 1 A, 24 VDC, 2801255
Unit Price (€ / pc.)
189.5432 € *
Available: 0 pcs.
Available in 10 days: 9 pcs.
Leadtime: 1 Week **
Surge protection device, 2801255, Phoenix Contact
Surge protection, consisting of protective plug and base element, with integrated multi-stage status indicator on the module, for one 2-wire floating signal circuit, HART-compatible.
Features
- Predictive monitoring with 3-stage LED display
- Install quickly and error-free with DIN rail connectors
- Maximum ease of maintenance, thanks to the 2-piece design
- Maximum protection for MCR applications with high discharge capacity
Technical specifications
Anschluss | Push-in | |
Ausführung | Überspannungsschutzgerät | |
Montage | DIN-Schiene | |
Nennstrom | 1 A | |
Spannung | 24 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363030 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |