2801262 | Phoenix Contact
Surge protection device, 700 mA, 12 VDC, 2801262
Unit Price (€ / pc.)
328.7851 € *
Available: 0 pcs.
Leadtime: On Request **
Surge protection device, 2801262, Phoenix Contact
Surge protection, consisting of protective plug and base element, with integrated multi-stage status indicator on the module for two 2-wire floating signal circuits. Indirect grounding via gas-filled surge arrester.
Features
- Predictive monitoring with 3-stage LED display
- Install quickly and error-free with DIN rail connectors
- Maximum ease of maintenance, thanks to the 2-piece design
- Maximum protection for MCR applications with high discharge capacity
Technical specifications
Anschluss | Push-in | |
Ausführung | Überspannungsschutzgerät | |
Montage | DIN-Schiene | |
Nennstrom | 700 mA | |
Spannung | 12 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |