2801263 | Phoenix Contact

Surge protection device, 700 mA, 24 VDC, 2801263

Order No.: 64P5909
EAN: 4046356766463
MPN:
2801263
PT-IQ-2X2-24DC-PT
Series: PT-IQ
2801263 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
321.1691 € *
Available: 0 pcs.
Available in 10 days: 8 pcs.
Leadtime: 1 Week **
Total Price:
321.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
321.1691 €

Surge protection device, 2801263, Phoenix Contact

Surge protection, consisting of protective plug and base element, with integrated multi-stage status indicator on the module for two 2-wire floating signal circuits.

Features

  • Predictive monitoring with 3-stage LED display
  • Install quickly and error-free with DIN rail connectors
  • Maximum ease of maintenance, thanks to the 2-piece design
  • Maximum protection for MCR applications with high discharge capacity
Technical specifications
Anschluss Push-in
Ausführung Überspannungsschutzgerät
Montage DIN-Schiene
Nennstrom 700 mA
Spannung 24 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85363030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei