2801271 | Phoenix Contact

Surge protection device, 700 mA, 24 VDC, 2801271

Order No.: 64P5934
EAN: 4046356766531
MPN:
2801271
PT-IQ-4X1-24DC-PT
Series: PT-IQ
2801271 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
329.987 € *
Available: 0 pcs.
Available in 10 days: 3 pcs.
Leadtime: 1 Week **
Total Price:
329.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
329.987 €

Surge protection device, 2801271, Phoenix Contact

Surge protection, consisting of protective plug and base element, with integrated multi-stage status indicator on the module for four signal wires with common reference potential.

Features

  • Predictive monitoring with 3-stage LED display
  • Install quickly and error-free with DIN rail connectors
  • Maximum ease of maintenance, thanks to the 2-piece design
  • Maximum protection for MCR applications with high discharge capacity
Technical specifications
Ausführung Überspannungsschutzgerät
Nennstrom 700 mA
Spannung 24 VDC
Anschluss Push-in
Montage DIN-Schiene
Logistics
Ursprungsland DE
Zolltarifnummer 85363030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei