2801288 | Phoenix Contact

Surge protection device, 600 mA, 12 VDC, 2801288

Order No.: 64P5922
EAN: 4046356766692
MPN:
2801288
PT-IQ-3-HF-12DC-PT
Series: PT-IQ
2801288 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
195.0172 € *
Available: 0 pcs.
Available in 10 days: 8 pcs.
Leadtime: 1 Week **
Total Price:
195.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
195.0172 €

Surge protection device, 2801288, Phoenix Contact

Surge protection, consisting of protective plug and base element, with integrated multi-stage status indicator on the module for three signal wires with common reference potential. For HF applications and telecommunications interfaces without supply voltage (up to 90 Mbps).

Features

  • Predictive monitoring with 3-stage LED display
  • Install quickly and error-free with DIN rail connectors
  • Maximum ease of maintenance, thanks to the 2-piece design
  • Maximum protection for MCR applications with high discharge capacity
Technical specifications
Anschluss Push-in
Ausführung Überspannungsschutzgerät
Montage DIN-Schiene
Nennstrom 600 mA
Spannung 12 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei