2801290 | Phoenix Contact
Surge protection device, 150 mA, 180 VDC, 2801290
Unit Price (€ / pc.)
188.6269 € *
Available: 0 pcs.
Available in 10 days: 8 pcs.
Leadtime: 2 Weeks **
Surge protection device, 2801290, Phoenix Contact
Surge protective device, consisting of plug and base element, with integrated multi-stage status indicator on the module, for protecting a double wire for analog and digital telecommunications interfaces (VDSL up to 50 Mbps, on short paths (< 300 m) up to 100 Mbps).
Features
- Predictive monitoring with 3-stage LED display
- Install quickly and error-free with DIN rail connectors
- Maximum ease of maintenance, thanks to the 2-piece design
- Maximum protection for MCR applications with high discharge capacity
Technical specifications
Version | Überspannungsschutzgerät | |
Rated current | 150 mA | |
Voltage | 180 VDC | |
Connection | Push-in | |
Assembly | DIN-Schiene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |