2801292 | Phoenix Contact

Surge protection device, 600 mA, 5 VDC, 2801292

Order No.: 64P5942
EAN: 4046356766739
MPN:
2801292
PT-IQ-5-HF+F-5DC-PT
Series: PT-IQ
2801292 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
337.8172 € *
Available: 0 pcs.
Available in 10 days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
337.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
337.8172 €

Surge protection device, 2801292, Phoenix Contact

Surge protection, consisting of protective plug and base element, with integrated multi-stage status indicator on the module for five signal wires. For HF applications and telecommunications interfaces without supply voltage (up to 90 Mbps).

Features

  • Predictive monitoring with 3-stage LED display
  • Install quickly and error-free with DIN rail connectors
  • Maximum ease of maintenance, thanks to the 2-piece design
  • Maximum protection for MCR applications with high discharge capacity
Technical specifications
Version Überspannungsschutzgerät
Rated current 600 mA
Voltage 5 VDC
Connection Steckbar
Assembly DIN-Schiene
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei