2801512 | Phoenix Contact

Surge protection device, 350 mA, 24 VDC, 2801512

Order No.: 64P5885
EAN: 4046356801225
MPN:
2801512
PT-IQ-1X2-EX-24DC-UT
Series: PT-IQ
2801512 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
186.6991 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
186.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
186.6991 €

Surge protection device, 2801512, Phoenix Contact

Surge protection, consisting of protective plug and base element, with integrated multi-stage status indicator on the module, for one 2-wire floating Ex i signal circuit, HART-compatible.

Features

  • Predictive monitoring with 3-stage LED display
  • Install quickly and error-free with DIN rail connectors
  • Maximum ease of maintenance, thanks to the 2-piece design
  • Maximum protection for MCR applications with high discharge capacity
Technical specifications
Version Überspannungsschutzgerät
Rated current 350 mA
Voltage 24 VDC
Connection Schraubanschluss
Assembly DIN-Schiene
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei