2801515 | Phoenix Contact

Surge protection device, 350 mA, 24 VDC, 2801515

Order No.: 64P5915
EAN: 4046356801256
MPN:
2801515
PT-IQ-2X2-EX-24DC-P
Series: PT-IQ
2801515 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
208.2857 € *
Available: 0 pcs.
Available in 10 days: 8 pcs.
Leadtime: 1 Week **
Total Price:
208.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
208.2857 €

Surge protection plug, 2801515, Phoenix Contact

Surge protection plug with integrated multi-stage status indicator on the module for two 2-wire floating Ex-i signal circuits. Nominal voltage: 24 V DC.

Features

  • Predictive monitoring with 3-stage LED display
  • The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
  • Maximum ease of maintenance, thanks to the 2-piece design
  • Maximum protection for MCR applications with high discharge capacity
Technical specifications
Anschluss Steckbar
Ausführung Überspannungsschutzgerät
Nennstrom 350 mA
Spannung 24 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei