2801532 | Phoenix Contact

Lightning/surge arrester, 80 A, 60 VAC, 2801532

Order No.: 64P6254
EAN: 4046356811316
MPN:
2801532
VAL-MS-T1/T2 48/12.5/1+1V
Series: VAL
2801532 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
262.7758 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
262.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
262.7758 €

Lightning/surge arrester, 2801532, Phoenix Contact

Universal varistor-based plug-in lightning/surge arrester for 48 V DC applications with grounded return conductor (positive pole), without risk assessment for Lightning Protection Levels III and IV, with remote indication contact.

Features

  • Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
  • Easy testing and insulation measurement, thanks to pluggable protection modules
  • Vibration-resistant latching ensures the plug remains firmly in place
  • Surge protection
Technical specifications
Version Blitzstrom-/Überspannungsableiter
Rated current 80 A
Voltage 60 VAC
Connection Schraubanschluss
Assembly DIN-Schiene
Logistics
Country of origin DE
Customs tariff number 85363030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes