2801533 | Phoenix Contact

Lightning/surge arrester, 80 A, 5-250 VAC/125 VDC, 2801533

Order No.: 64P6255
EAN: 4046356811323
MPN:
2801533
VAL-MS-T1/T2 48/12.5/1+1V-FM
Series: VAL
2801533 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
293.1684 € *
Available: 0 pcs.
Available in 10 days: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
293.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
293.1684 €

Lightning/surge arrester, 2801533, Phoenix Contact

Universal varistor-based plug-in lightning/surge arrester for 48 V DC applications with grounded return conductor (positive pole), without risk assessment for Lightning Protection Levels III and IV, with remote indication contact.

Features

  • Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
  • Easy testing and insulation measurement, thanks to pluggable protection modules
  • Vibration-resistant latching ensures the plug remains firmly in place
  • Surge protection
Technical specifications
Version Blitzstrom-/Überspannungsableiter
Rated current 80 A
Voltage 5-250 VAC/125 VDC
Connection Schraubanschluss
Assembly DIN-Schiene
Logistics
Country of origin DE
Customs tariff number 85363030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes