2801593 | Phoenix Contact

Surge protection device, 380 mA, 2801593

Order No.: 64P5602
EAN: 4046356868457
MPN:
2801593
DT-TELE-SHDSL
Series: DT-TELE
2801593 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
153.9979 € *
Available: 0 pcs.
Available in 10 days: 53 pcs.
Leadtime: 1 Week **
Total Price:
154.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
153.9979 €

Surge protection device, 2801593, Phoenix Contact

Attachment plug with surge protection for two SHDSL telecommunications interfaces (ports). Connection: RJ45 (RJ12/RJ11) and plug-in screw terminal block (COMBICON). Alternatively, can be snapped onto a DIN rail.

Technical specifications
Anschluss RJ45
Ausführung Überspannungsschutzgerät
Montage DIN-Schiene
Nennstrom 380 mA
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei