2804403 | Phoenix Contact
Surge arrester, 240-415 VAC, 2804403
Unit Price (€ / pc.)
621.7155 € *
Available: 0 pcs.
Available in 10 days: 7 pcs.
Leadtime: 1 Week **
Surge arrester, 2804403, Phoenix Contact
Combination of type 2 surge protection and arrester backup fuse, with arrester monitoring, in combination with a status indicator and remote indication contact. Design: 5-conductor system (L1, L2, L3, N, PE), mounting on 60 mm system technology (power rail system).
Features
- Disconnect device on each individual plug
- Tool-free mounting on 5 and 10 mm busbars
- Excellent level of information provided by visual status indicator and remote indication contact
- Type 2 consistent plug-in surge arresters
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Überspannungsableiter | |
Spannung | 240-415 VAC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |