2804429 | Phoenix Contact
Surge arrester, 80 A, 240-415 VAC, 2804429
Unit Price (€ / pc.)
156.2351 € *
Available: 0 pcs.
Available in 10 days: 300 pcs.
Leadtime: 1 Week **
Surge arrester, 2804429, Phoenix Contact
Surge arrester for 3-conductor power supply systems (L1, N, PE), consisting of a base element and protective connectors, for mounting on NS 35.
Features
- Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
- Easy testing and insulation measurement, thanks to pluggable protection modules
- Wide range of applications due to various nominal voltages
- High degree of modularity provides individual solutions for every application
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Überspannungsableiter | |
Montage | DIN-Schiene | |
Nennstrom | 80 A | |
Spannung | 240-415 VAC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |