2804610 | Phoenix Contact

Surge protection device, 350 mA, 24 VDC, 2804610

Order No.: 64P5699
EAN: 4046356428330
MPN:
2804610
LIT 1X2-24
Series: LIT
2804610 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
100.6383 € *
Available: 0 pcs.
Available in 10 days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
100.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
100.6383 €

Surge protection device, 2804610, Phoenix Contact

Surge protection in a one-piece 6.2 mm wide DIN rail module for one floating signal circuit in 2-conductor technology. Tested in accordance with the following types of protection in Ex areas: Ex ia IIC / Ex iaD. HART-compatible.

Features

  • Cost-optimized with tailored product features
  • Universal use with extended nominal voltage range
Technical specifications
Version Überspannungsschutzgerät
Rated current 350 mA
Voltage 24 VDC
Connection Schraubanschluss
Assembly DIN-Schiene
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei