2804623 | Phoenix Contact
Surge protection device, 350 mA, 24 VDC, 2804623
Unit Price (€ / pc.)
175.1442 € *
Available: 0 pcs.
Available in 10 days: 172 pcs.
Leadtime: 2 Weeks **
Surge protection device, 2804623, Phoenix Contact
Surge protection in a one-piece 6.2 mm wide DIN rail module for two floating signal circuits in 2-conductor technology. Tested in accordance with the following types of protection in Ex areas: Ex ia IIC / Ex iaD. HART-compatible.
Features
- Cost-optimized with tailored product features
- Universal use with extended nominal voltage range
Technical specifications
Version | Überspannungsschutzgerät | |
Rated current | 350 mA | |
Voltage | 24 VDC | |
Connection | Schraubanschluss | |
Assembly | DIN-Schiene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |