2804649 | Phoenix Contact
Surge protection device, 350 mA, 24 VDC, 2804649
Unit Price (€ / pc.)
182.4508 € *
Available: 0 pcs.
Available in 10 days: 323 pcs.
Leadtime: 2 Weeks **
Surge protection device, 2804649, Phoenix Contact
Surge protection in one-piece 6.2 mm wide DIN rail module for four conductors with common reference potential.
Features
- Cost-optimized with tailored product features
- Universal use with extended nominal voltage range
Technical specifications
Version | Überspannungsschutzgerät | |
Rated current | 350 mA | |
Voltage | 24 VDC | |
Connection | Schraubanschluss | |
Assembly | DIN-Schiene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |